RSB2A080P7PV | Schneider Electric

Interface relay 2 Form C (NO/NC), 230 V (AC), 32500 Ω, 8 A, 253 V (AC), RSB2A080P7PV

Order No.: 06P7274
EAN: 4099891621124
MPN:
RSB2A080P7PV
RSB2A080P7PV Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
20.3371 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
20.34 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3371 €
5 pcs.
19.7897 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface plug-in relay, RSB2A080P7PV, Schneider Electric

This interface plug-in relay is a pre-assembled electromechanical relay mounted on a separate contact terminal socket with varistor protection module and maintaining clamp. This is a 8A, 230Vac, 2 CO interface mechanical relay. This pre-mounted relay is a ready-to-go package saving assembly time. The protection module comes with a green LED indicator. The interface relay socket connection is by screw connector type.

Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls.

Features

  • High performance ensuring machine and system availability
  • Flexibility to meets most industrial applications
  • Pre-assembled to simplify selection and installation
  • Simplicity of use with test button and visual indicators
  • Mechanical durability of 5 million cycles
Technical specifications
Version Interfacerelais
Contact type 2 Wechsler
Contact material AgNi
LED display Yes
Rated voltage (AC) 253 V
Rated current 8 A
Degree of protection (IP) IP20
Coil voltage (AC) 230 V
Coil resistance 32500 Ω
Status display LED
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes