RSB2A080U7 | Schneider Electric

Interface relay 2 Form C (NO/NC), 33000 Ω, 8 A, 240 V (AC), RSB2A080U7

Order No.: 04P5949
EAN: 4099889417944
MPN:
RSB2A080U7
Series: Zelio Relay RSB
RSB2A080U7 Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
14.6251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.6251 €

Interfacing plug-in relay, RSB2A080U7, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 240V AC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 240 V
Nennstrom 8 A
Schutzart (IP) IP40
Spulenwiderstand 33000 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Hexahydromethylphthalsäureanhydrid
Nachhaltig Yes