RSL1GB4BD | Schneider Electric

Interface relay 1 Form C (NO/NC), 33900 Ω, 6 A, 24 V (DC), RSL1GB4BD

Order No.: 04P5954
EAN: 3606480077968
MPN:
RSL1GB4BD
Series: Zelio Relay
RSL1GB4BD Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
5 pcs.
6.0214 €
10 pcs.
5.7596 €
15 pcs.
5.4383 €
20 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type interface relay
Contact type 1 Form C (NO/NC)
Rated current 6 A
Rated voltage (DC) 24 V
Coil resistance 33900 Ω
Connection plug-in connection
Contact material AgSnO2
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes