RSL1GB4JD | Schneider Electric
Interface relay 1 Form C (NO/NC), 848 Ω, 6 A, 12 V (DC), RSL1GB4JD
Unit Price (€ / pc.)
6.6640 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
5 pcs.
6.3546 €
10 pcs.
6.0690 €
15 pcs.
5.7358 €
20 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Steckanschluss | |
Version | Interfacerelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Rated voltage (DC) | 12 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP40 | |
Coil resistance | 848 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |