RSL1GB4ND | Schneider Electric

Interface relay 1 Form C (NO/NC), 16600 Ω, 6 A, 60 V (DC), RSL1GB4ND

Order No.: 04P5957
EAN: 4099889418026
MPN:
RSL1GB4ND
Series: Zelio Relay
RSL1GB4ND Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
5 pcs.
8.9964 €
10 pcs.
8.6037 €
15 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Steckanschluss
Version Interfacerelais
Contact type 1 Wechsler
Contact material AgSnO2
Rated voltage (DC) 60 V
Rated current 6 A
Degree of protection (IP) IP40
Coil resistance 16600 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes