RSL1PRPU | Schneider Electric
Interface relay 1 Form C (NO/NC), 20500 Ω, 6 A, 60 V (DC), RSL1PRPU
Narrow interface relay, RSL1PRPU, Schneider Electric
Pre-assembled and directly mountable narrow interface relay RSL in plug-in socket RSLZRA with width 6.2 mm. The changeover contact switches up to 6 A. The socket contains an LED to indicate the control state, a lever for easy removal of the relay and a protection module. The line connections are made via spring-loaded terminals. In addition, comb rails RSLZ2 can be plugged in for easy forwarding of potentials.
Anschluss | Federklemmanschluss | |
Ausführung | Interfacerelais | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | silber | |
Nennspannung (DC) | 60 V | |
Nennstrom | 6 A | |
Schutzart (IP) | IP40 | |
Spulenwiderstand | 20500 Ω | |
Statusanzeige | LED |
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |