RSL1PVEU | Schneider Electric

Interface relay 1 Form C (NO/NC), 16600 Ω, 6 A, 48 V (AC), RSL1PVEU

Order No.: 04P5961
EAN: 4099889418064
MPN:
RSL1PVEU
Series: Zelio Relay
RSL1PVEU Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.60 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6009 €
3 pcs.
14.9107 €
5 pcs.
14.2681 €
10 pcs.
13.4946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Version Interfacerelais
Contact type 1 Wechsler
Contact material AgSnO2
Rated voltage (AC) 48 V
Rated current 6 A
Degree of protection (IP) IP40
Coil resistance 16600 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes