RSL1PVFU | Schneider Electric
Interface relay 1 Form C (NO/NC), 20500 Ω, 6 A, 60 V (AC), RSL1PVFU
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
3 pcs.
15.5057 €
5 pcs.
14.8393 €
10 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Version | Interfacerelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Rated voltage (AC) | 60 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP40 | |
Coil resistance | 20500 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |