RSL1PVJU | Schneider Electric

Interface relay 1 Form C (NO/NC), 848 Ω, 6 A, 12 V (AC), RSL1PVJU

Order No.: 04P5963
EAN: 4099889418088
MPN:
RSL1PVJU
Series: Zelio Relay
RSL1PVJU Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
15.3153 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.32 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3153 €
3 pcs.
14.6251 €
5 pcs.
13.9944 €
10 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Version Interfacerelais
Contact type 1 Wechsler
Contact material AgSnO2
Rated voltage (AC) 12 V
Rated current 6 A
Degree of protection (IP) IP40
Coil resistance 848 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes