RXG11B7 | Schneider Electric
Interface relay 1 Form C (NO/NC), 24 V (AC), 260 Ω, 10 A, 30 V (DC), 250 V (AC), RXG11B7
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pluggable interface relay, RXG11B7, Schneider Electric
Pluggable interface relay in 13 mm width for mounting in the plug-in socket by means of robust flat pins. One relay changer can be loaded up to 10 A. Mechanical display of the switch position visible in the front (no LED display)
Technical data
- Height: 34 mm
- Complete unit with base: false
- Width: 13 mm
- With forcibly guided contacts: true
Technical specifications
Connection | Steckanschluss | |
Version | Interfacerelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2In2O3 | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 30 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 | |
Coil voltage (AC) | 24 V | |
Coil resistance | 260 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |