RXG11BD | Schneider Electric

Interface relay 1 Form C (NO/NC), 1100 Ω, 10 A, 24 V (DC), RXG11BD

Order No.: 04P6095
EAN: 4099889418101
MPN:
RXG11BD
Series: Zelio Relay RXG
RXG11BD Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
5 pcs.
5.5573 €
10 pcs.
5.3074 €
20 pcs.
5.0099 €
30 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in relay socket, RXG11BD, Schneider Electric

This Zelio RXG plug-in relay socket has a coil control voltage of 24V DC and has 1 changeover contact SPDT (single pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use. It also offers lockable test button. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere thanks to its 16mm width. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).

Technical specifications
Connection Steckanschluss
Version Interfacerelais
Contact type 1 Wechsler
Contact material AgSnO2In2O3
Rated voltage (DC) 24 V
Rated current 10 A
Degree of protection (IP) IP40
Coil resistance 1100 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes