RXG11P7 | Schneider Electric
Interface relay 1 Form C (NO/NC), 23500 Ω, 10 A, 12 V (DC), RXG11P7
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
5 pcs.
7.7707 €
10 pcs.
7.4256 €
15 pcs.
7.0091 €
20 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in relay socket, RXG11P7, Schneider Electric
This Zelio RXG plug-in relay socket has a coil control voltage of 230V AC and has 1 changeover contact SPDT (single pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use. It also offers lockable test button. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere thanks to its 16mm width. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).
Technical specifications
Connection | Steckanschluss | |
Version | Interfacerelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2In2O3 | |
Rated voltage (DC) | 12 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 | |
Coil resistance | 23500 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |