RXG12BD | Schneider Electric
Interface relay 1 Form C (NO/NC), 24 V (DC), 1100 Ω, 10 A, 24 V (DC), RXG12BD
Pluggable interface relay, RXG12BD, Schneider Electric
Pluggable interface relay in 13 mm width for mounting in the plug-in socket by means of robust flat pins. One relay changer can be loaded up to 10 A. Mechanical display of the switch position and LED display of the control unit visible in the front. Test lever and test button can be operated without tools to test the switchover or for inching operation. Transparent side cover for visual inspection of the contact.
Technical data
- Width: 13 mm
- Height:
- 34 mm
- Protection class (IP): IP40
Anschluss | Steckanschluss | |
Ausführung | Interfacerelais | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | silber | |
Nennspannung (DC) | 24 V | |
Nennstrom | 10 A | |
Schutzart (IP) | IP40 | |
Spulenspannung (DC) | 24 V | |
Spulenwiderstand | 1100 Ω | |
Statusanzeige | LED |
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |