RXG12F7 | Schneider Electric

Interface relay 1 Form C (NO/NC), 6300 Ω, 10 A, 120 V (AC), RXG12F7

Order No.: 04P6108
EAN: 4099889418170
MPN:
RXG12F7
Series: Zelio Relay RXG
RXG12F7 Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
5 pcs.
8.5323 €
10 pcs.
8.1515 €
15 pcs.
7.6993 €
20 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in relay socket, RXG12F7, Schneider Electric

This Zelio RXG plug-in relay socket has a coil control voltage of 120V AC and has 1 changeover contact SPDT (single pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use. It also offers lockable test button and LED indicator. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere thanks to its 16mm width. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2In2O3
Nennspannung (AC) 120 V
Nennstrom 10 A
Schutzart (IP) IP40
Spulenwiderstand 6300 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes