RXG13F7 | Schneider Electric
Interface relay 1 Form C (NO/NC), 6300 Ω, 10 A, 120 V (AC), RXG13F7
Plug-in relay socket, RXG13F7, Schneider Electric
This Zelio RXG plug-in relay socket has a coil control voltage of 120V AC and has 1 changeover contact SPDT (single pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use. It also offers LED indicator. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.
Connection | Steckanschluss | |
Version | Interfacerelais | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2In2O3 | |
Rated voltage (AC) | 120 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 | |
Coil resistance | 6300 Ω |
Country of origin | CN |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |