RXG13P7 | Schneider Electric

Interface relay 1 Form C (NO/NC), 23500 Ω, 10 A, 230 V (AC), RXG13P7

Order No.: 04P6123
EAN: 4099889418279
MPN:
RXG13P7
Series: Zelio Relay RXG
RXG13P7 Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
7.2709 €
10 pcs.
6.9496 €
15 pcs.
6.5569 €
20 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in relay socket, RXG13P7, Schneider Electric

This Zelio RXG plug-in relay socket has a coil control voltage of 230V AC and has 1 changeover contact SPDT (single pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use. It also offers LED indicator. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2In2O3
Nennspannung (AC) 230 V
Nennstrom 10 A
Schutzart (IP) IP40
Spulenwiderstand 23500 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes