RXG15BD | Schneider Electric

Interface relay 1 Form C (NO/NC), 1100 Ω, 10 A, 24 V (DC), RXG15BD

Order No.: 04P6126
EAN: 4099889418293
MPN:
RXG15BD
Series: Zelio Relay RXG
RXG15BD Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
5 pcs.
4.6529 €
10 pcs.
4.4506 €
20 pcs.
4.2007 €
30 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in relay socket, RXG15BD, Schneider Electric

This Zelio RXG plug-in relay socket has a coil control voltage of 24V DC and has 1 changeover contact SPDT (single pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use with space-saving design. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2In2O3
Nennspannung (DC) 24 V
Nennstrom 10 A
Schutzart (IP) IP40
Spulenwiderstand 1100 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes