RXG21B7 | Schneider Electric

Interface relay 2 Form C (NO/NC), 260 Ω, 5 A, 24 V (AC), RXG21B7

Order No.: 04P6136
EAN: 4099889418330
MPN:
RXG21B7
Series: Zelio Relay RXG
RXG21B7 Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
5 pcs.
9.1035 €
10 pcs.
8.6989 €
15 pcs.
8.2229 €
20 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in relay socket, RXG21B7, Schneider Electric

This Zelio RXG plug-in relay socket has a coil control voltage of 24V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers a lockable test button. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 2 Wechsler
Kontaktmaterial AgSnO2In2O3
Nennspannung (AC) 24 V
Nennstrom 5 A
Schutzart (IP) IP40
Spulenwiderstand 260 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes