RXG21BD | Schneider Electric

Interface relay 2 Form C (NO/NC), 24 V (DC), 1100 Ω, 5 A, 24 V (DC), RXG21BD

Order No.: 06N4668
EAN: 3606480689062
MPN:
RXG21BD
Series: Zelio Relay RXG
RXG21BD Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
5 pcs.
6.7592 €
10 pcs.
6.4617 €
15 pcs.
6.1047 €
20 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable interface relay, RXG21BD, Schneider Electric

Pluggable interface relay in 13 mm width for mounting in the plug-in base by means of robust flat pins. Two relay changers can be loaded up to 5 A each. Mechanical display of the switch position visible in the front (no LED display available). Test lever and test button for testing the switchover or for inching operation, can be operated without tools. Transparent side cover for visual inspection of the contact.

Technical data

  • Width: 13 mm
  • Height:
  • 34 mm
  • Depth: 29 mm
Technical specifications
Filter Property Value
Product type interface relay
Contact type 2 Form C (NO/NC)
Rated current 5 A
Coil voltage (DC) 24 V
Rated voltage (DC) 24 V
Coil resistance 1100 Ω
Connection plug-in connection
Contact material silver
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes