RXG21M7 | Schneider Electric
Interface relay 2 Form C (NO/NC), 21000 Ω, 5 A, 220 V (AC), RXG21M7
Plug-in relay socket, RXG21M7, Schneider Electric
This Zelio RXG plug-in relay socket has a coil control voltage of 220V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers a lockable test button. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).
Anschluss | Steckanschluss | |
Ausführung | Interfacerelais | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgSnO2In2O3 | |
Nennspannung (AC) | 220 V | |
Nennstrom | 5 A | |
Schutzart (IP) | IP40 | |
Spulenwiderstand | 21000 Ω |
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |