RXG21P7 | Schneider Electric
Interface relay 2 Form C (NO/NC), 230 V (AC), 23500 Ω, 5 A, 230 V (AC), RXG21P7
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
5 pcs.
9.1868 €
10 pcs.
8.7941 €
15 pcs.
8.3181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pluggable interface relay, RXG21P7, Schneider Electric
Pluggable interface relay in 13 mm width for mounting in the plug-in base by means of robust flat pins. Two relay changers can be loaded up to 5 A each. Mechanical display of the switch position visible in the front (no LED display available). Test lever and test button for testing the switchover or for inching operation, can be operated without tools. Transparent side cover for visual inspection of the contact.
Technical specifications
Connection | Steckanschluss | |
Version | Interfacerelais | |
Contact type | 2 Wechsler | |
Contact material | silber | |
Rated voltage (AC) | 230 V | |
Rated current | 5 A | |
Degree of protection (IP) | IP40 | |
Coil voltage (AC) | 230 V | |
Coil resistance | 23500 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |