RXG22E7 | Schneider Electric

Interface relay 2 Form C (NO/NC), 1100 Ω, 5 A, 48 V (AC), RXG22E7

Order No.: 04P6146
EAN: 4099889418415
MPN:
RXG22E7
Series: Zelio Relay RXG
RXG22E7 Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
10.5791 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.58 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5791 €
5 pcs.
10.1150 €
10 pcs.
9.6747 €
15 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in relay socket, RXG22E7, Schneider Electric

This Zelio RXG plug-in relay socket has a coil control voltage of 48V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers a lockable test button and LED indicator. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 2 Wechsler
Kontaktmaterial AgSnO2In2O3
Nennspannung (AC) 48 V
Nennstrom 5 A
Schutzart (IP) IP40
Spulenwiderstand 1100 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes