RXG23E7 | Schneider Electric
Interface relay 2 Form C (NO/NC), 1100 Ω, 5 A, 48 V (AC), RXG23E7
Plug-in relay socket, RXG23E7, Schneider Electric
This Zelio RXG plug-in relay socket has a coil control voltage of 48V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers LED indicator. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.
Connection | Steckanschluss | |
Version | Interfacerelais | |
Contact type | 2 Wechsler | |
Contact material | AgSnO2In2O3 | |
Rated voltage (AC) | 48 V | |
Rated current | 5 A | |
Degree of protection (IP) | IP40 | |
Coil resistance | 1100 Ω |
Country of origin | CN |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |