RXG23F7 | Schneider Electric

Interface relay 2 Form C (NO/NC), 6300 Ω, 5 A, 120 V (AC), RXG23F7

Order No.: 04P6158
EAN: 4099889418507
MPN:
RXG23F7
Series: Zelio Relay RXG
Schneider Electric
RXG23F7 Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2229 €

Plug-in relay socket, RXG23F7, Schneider Electric

This Zelio RXG plug-in relay socket has a coil control voltage of 120V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 5A. It has large choice of number of contacts for high rated current use with space-saving design. It also offers LED indicator. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 2 Wechsler
Kontaktmaterial AgSnO2In2O3
Nennspannung (AC) 120 V
Nennstrom 5 A
Schutzart (IP) IP40
Spulenwiderstand 6300 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes