TSXCANCA100 | Schneider Electric

Data cable, CANopen, 4-wire, AWG 24, purple, TSXCANCA100

Order No.: 04P7795
EAN: 4099891264383
MPN:
TSXCANCA100
TSXCANCA100 Schneider Electric Data Cables
Image may differ
Unit Price (€ / pc.)
595.2380 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
595.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
595.2380 €

Standard cable, TSXCANCA100, Schneider Electric

This product is part of the CANopen range, an offer of connection components. This CANopen standard cable is a low smoke, zero halogen and flame-retardant cable, an accessory of variable speed drive. The length of this cable is 100m. Its wide range of operating temperature between 5°C and 60°C makes it suitable for standard environment, fixed installation. The cable configuration is (2 x 22AWG) + (2 x 24AWG). It is an IP20 rated product. It weighs 8.8kg. It is compatible for Altivar 32 communication buses and networks. It is suitable for used in material handling, hoisting, wood machines, process machines, textile machines and packaging applications. This product is certified by CE. Connection via SUB-D connector with VWA3618 CANopen card. This range is open to all communication networks, applications, users, and provides ingenious solutions for all specific requirements.

Technical specifications
Number of cores 4
Version Datenkabel
AWG cross-section AWG 24
Bussystem CANopen
Colour violett
Halogen free Yes
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes