TSXCANCB50 | Schneider Electric

Data cable, CANopen, 4-wire, AWG 24, TSXCANCB50

Order No.: 04P7804
EAN: 4099891264437
MPN:
TSXCANCB50
TSXCANCB50 Schneider Electric Data Cables
Image may differ
Unit Price (€ / pc.)
242.2245 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
242.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.2245 €

Standard cable, TSXCANCB50, Schneider Electric

This cable is part of the Altivar 71 range, an offer of drives for heavy duty industry. This CANopen standard cable is an accessory for stepper drives and motors. The length of this cable is 50m. It is an IP20 rated product. It weighs 3.58kg. This product is certified by CE, CSA and UL. It meets IEC 60332-2 and IEC 60332-3 standards. This standard cable is suitable for use with CANopen bus. Unique range up to 630kW, exceptional performance and advanced functions. The Altivar 71 provides ingenious solutions for all specific requirements. Lexium SD3 stepper drives and motors provide high accuracy and high torque at low rotation speeds for heavy duty industrial applications.

Technical specifications
Number of cores 4
Version Datenkabel
AWG cross-section AWG 24
Bussystem CANopen
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes