TSXCANCD300 | Schneider Electric

Data cable, CANopen, 4-wire, AWG 24, TSXCANCD300

Order No.: 04P7810
EAN: 4099891264451
MPN:
TSXCANCD300
TSXCANCD300 Schneider Electric Data Cables
Image may differ
Unit Price (€ / pc.)
2,714.6161 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,714.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,714.6161 €

Standard cable, TSXCANCD300, Schneider Electric

This product is part of the CANopen range, an offer of connection components. This CANopen cable is a low smoke, zero halogen and flame-retardant cable, an accessory of variable speed drive. The length of this cable is 300m. Its wide range of operating temperature between -10°C and 70°C and its resistance to hydrocarbons, industrial oils, detergents, solder splashes makes it suitable for harsh environment. The cable configuration is (2 x 22AWG) + (2 x 24AWG). It is an IP20 rated product. It weighs 21.7kg. It is compatible for Altivar Process ATV900 communication buses and networks. It is suitable for used in material handling, hoisting, wood machines, process machines, textile machines and packaging applications. This product is certified by CE. Connection via SUB-D connector with VWA3618 CANopen card. This range is open to all communication networks, applications, users, and provides ingenious solutions for all specific requirements.

Technical specifications
Number of cores 4
Version Datenkabel
AWG cross-section AWG 24
Bussystem CANopen
Halogen free Yes
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes