CCT15840 | Schneider Electric
Thermostat, 230 VAC, -40 to 80 °C, gray, CCT15840
Thermostat, CCT15840, Schneider Electric
TH7 Thermostat. For industrial premises stretching from cold storage to ovens, TH7 thermostat monitors and regulates temperature from -40°C to +80°C with a wide setting range. It can also be used for frost protections at home. Delivered without probe. Supply voltage: AC 230 V ± 10 %. Frequency: 50/60 Hz. Output change-over switch: 16 A/250 V cos Phi 1. 3 A/250 V cos Phi 0.6. Consumption:
Version | Raumtemperaturregler | |
Colour | grau | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Assembly | DIN-Schienenmontage | |
Degree of protection (IP) | IP20 | |
Voltage | 230 VAC |
Country of origin | IT |
Customs tariff number | 90321020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |