CCT592012 | Schneider Electric

Water detector, 3 V, -10 to 50 °C, white, for Wiser hub generation 2, CCT592012

Order No.: 03P4384
EAN: 3606482046856
MPN:
CCT592012
Series: Wiser
CCT592012 Schneider Electric Detectors, Controller Image 1
CCT592012 Schneider Electric Detectors, Controller Image 2
CCT592012 Schneider Electric Detectors, Controller Image 3
CCT592012 Schneider Electric Detectors, Controller Image 4
CCT592012 Schneider Electric Detectors, Controller Image 5
Image may differ
Unit Price (€ / pc.)
87.6792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.68 € *
Price list
Quantity
Price per unit*
1 pcs.
87.6792 €
3 pcs.
83.8831 €
5 pcs.
80.3964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water sensor, CCT592012, Schneider Electric

Wiser water sensor for alerting or activating automations via networked Wiser products (Zigbee). Water leak detection on the floor. Up to 64 devices including hub can be connected via one system. 71 x 69 x 19 mm. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automations via Wiser Home APP. Zigbee 3.0. Simple floor installation.

Technical specifications
Version Wassermelder
Assembly Wandmontage
Colour weiß
Suitable for Wiser hub Generation 2
Voltage 3 V
min. operating temperature -10 °C
max. operating temperature 50 °C
Degree of protection (IP) IP44
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)