CCTFR6400 | Schneider Electric

Thermostat, 0 to 45 °C, white, for Wiser hub generation 2, CCTFR6400

Order No.: 03P4393
EAN: 3606489710194
MPN:
CCTFR6400
Series: Wiser
CCTFR6400 Schneider Electric Detectors, Controller Image 1
CCTFR6400 Schneider Electric Detectors, Controller Image 2
CCTFR6400 Schneider Electric Detectors, Controller Image 3
CCTFR6400 Schneider Electric Detectors, Controller Image 4
CCTFR6400 Schneider Electric Detectors, Controller Image 5
Image may differ
Unit Price (€ / pc.)
88.3218 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.32 € *
Price list
Quantity
Price per unit*
1 pcs.
88.3218 €
3 pcs.
84.5019 €
5 pcs.
80.9914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connected room thermostat, CCTFR6400, Schneider Electric

The Wiser wireless thermostat controls a Wiser heating controller (boiler, thermostatic valve or electric heater). It plays a central role in heating management. It senses the temperature and humidity level in the room and sends heating information to a Wiser heating controller. It enables users to set the desired temperature, either globally in the home or room by room, depending on the configuration of the system installed. CCTFR6400 features a wireless, battery-operated control, a 5-year battery life and the possibility of customizing 2 or 4 buttons.

Cordless and powered by two batteries, it can easily be placed wherever it's needed, either on a wall or on a piece of furniture. The CCTFR6400 complies with international and national standards and approvals such as CE, EN 60730-1, EN 60730-2-7, EN 60730-2-9, EN 300-328, 2014/53/EU, 2006/66/CE. This product is Green Premium certified, the ecolabel committed to sustainable, environmentally-friendly performance.

Technical specifications
Version Raumthermostat
Colour weiß
Suitable for Wiser hub Generation 2
max. operating temperature 45 °C
min. operating temperature 0 °C
Assembly Wandmontage
Degree of protection (IP) IP20
Logistics
Country of origin GB
Customs tariff number 90321020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No