CCTFR6401 | Schneider Electric

Thermostat, 0 to 45 °C, black, for Wiser hub generation 2, CCTFR6401

Order No.: 03P4394
EAN: 3606486700174
MPN:
CCTFR6401
Series: Wiser
CCTFR6401 Schneider Electric Detectors, Controller Image 1
CCTFR6401 Schneider Electric Detectors, Controller Image 2
CCTFR6401 Schneider Electric Detectors, Controller Image 3
CCTFR6401 Schneider Electric Detectors, Controller Image 4
CCTFR6401 Schneider Electric Detectors, Controller Image 5
Image may differ
Unit Price (€ / pc.)
101.3404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.34 € *
Price list
Quantity
Price per unit*
1 pcs.
101.3404 €
3 pcs.
98.5439 €
5 pcs.
95.8902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Room thermostat, CCTFR6401, Schneider Electric

Wiser room thermostat regulates the target temperature within a Wiser heating control system (Zigbee). Flexible room temperature control on site even without an APP. Up to 64 devices including hub can be connected via one system. The dimensions are 76 x 76 x 25 mm. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automation via Wiser Home APP. Zigbee 3.0. Remote access and simple planning with the Wiser Home app are also possible.

Wall-mounted or free-standing, battery operation via 2x alkaline batteries (AA). The room thermostat complies with CE certifications.

Technical specifications
Version Raumthermostat
Colour schwarz
Suitable for Wiser hub Generation 2
max. operating temperature 45 °C
min. operating temperature 0 °C
Assembly Wandmontage
Degree of protection (IP) IP20
Logistics
Country of origin GB
Customs tariff number 90321020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No