CCTFR6600 | Schneider Electric

Floor heating controller, 230 VAC, 0 to 50 °C, white, for Wiser hub generation 2, CCTFR6600

Order No.: 03P4403
EAN: 3606481809865
MPN:
CCTFR6600
Series: Wiser
CCTFR6600 Schneider Electric Detectors, Controller Image 1
CCTFR6600 Schneider Electric Detectors, Controller Image 2
CCTFR6600 Schneider Electric Detectors, Controller Image 3
CCTFR6600 Schneider Electric Detectors, Controller Image 4
CCTFR6600 Schneider Electric Detectors, Controller Image 5
Image may differ
Unit Price (€ / pc.)
375.9924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
375.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
375.9924 €

Floor heating actuator , CCTFR6600, Schneider Electric

The actuator controls the hydraulic underfloor heating system from 1 to 6 zones. It must be combined with one or more Wiser connected thermostats to manage each zone separately. It can be controlled locally or remotely via a wireless thermostat, a voice assistant or a smartphone with the Wiser Home app. This product is certified Green Premium, the ecolabel committed to sustainable, environmentally-friendly performance.

Technical specifications
Version Fußbodenheizungsregler
Assembly Wandmontage
Colour weiß
Suitable for Wiser hub Generation 2
Voltage 230 VAC
min. operating temperature 0 °C
max. operating temperature 50 °C
Degree of protection (IP) IP30
Logistics
Country of origin GB
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bortrioxid