CCTFR6610 | Schneider Electric
Floor heating controller, 230 VAC, 0 to 50 °C, white, for Wiser hub generation 2, CCTFR6610
Unit Price (€ / pc.)
329.4158 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connected actuator, CCTFR6610, Schneider Electric
Wiser manifold controls the underfloor heating valves for the Wiser heating control system (Zigbee). Smart multi-zone control system for underfloor heating systems. Up to 64 devices including hub can be connected via one system. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automation via Wiser Home APP. Zigbee 3.0 compatible valve adapter required. Simple wall mounting, additional antenna for Zigbee networking with the house system.
Technical specifications
Version | Fußbodenheizungsregler | |
Assembly | Wandmontage | |
Colour | weiß | |
Suitable for | Wiser hub Generation 2 | |
Voltage | 230 VAC | |
min. operating temperature | 0 °C | |
max. operating temperature | 50 °C | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bortrioxid |