18673 | Schneider Electric

Circuit breaker, 4 pole, D characteristic, 100 A, 500 V (DC), 440 V (AC), screw connection, DIN rail, IP20, 18673

Order No.: 01P2541
EAN: 4099889130737
MPN:
18673
Series: NG125
18673 Schneider Electric Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
484.5442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
484.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
484.5442 €

Device circuit breaker, 18673, SCHNEIDER

The 18673 is a low voltage circuit breaker. It is a 4P circuit breaker with 4 protected poles and 100 A in rated current and D tripping curve. The rated short circuit breaking capacity goes up to 25 kA at 380 VAC to 415 VAC conforming to EN/IEC 60947-2 standard. This miniature circuit breaker protects circuits against short circuit and overload current. It is suitable for isolation in the industrial sector.

The fault tripping is indicated by a red mechanical state indicator light on the front face of the circuit breaker. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure.

Features

  • Thermal-magnetic
  • High breaking capacity
  • ON/OFF trip indicator
  • Overvoltage category IV
  • Protection of the circuit against short-circuit currents
Technical specifications
Anschluss Schraubanschluss
Auslösecharakteristik D
Befestigungsart DIN-Schiene
Betätiger Kippbetätiger
Nennspannung (AC) 440 V
Nennspannung (DC) 500 V
Nennstrom 100 A
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes