18709 | Schneider Electric
Circuit breaker, 1 pole, C characteristic, 32 A, 125 V (DC), 240 V (AC), screw connection, DIN rail, IP20, 18709
Device circuit breaker, 18709, SCHNEIDER
The 18709 is a low voltage circuit breaker. It is a 1P circuit breaker with 1 protected pole and 32 A in rated current and C tripping curve. The rated short circuit breaking capacity goes up to 36 kA at 220 VAC to 240 VAC conforming to EN/IEC 60947-2 standard. This miniature circuit breaker protects circuits against short circuit and overload current. It is suitable for isolation in the industrial sector.
The fault tripping is indicated by a red mechanical state indicator light on the front face of the circuit breaker. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure.
Features
- Thermal-magnetic
- High breaking capacity
- ON/OFF trip indicator
- Overvoltage category IV
- Protection of the circuit against short-circuit currents
Anschluss | Schraubanschluss | |
Auslösecharakteristik | C | |
Befestigungsart | DIN-Schiene | |
Betätiger | Kippbetätiger | |
Nennspannung (AC) | 240 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 32 A | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Ursprungsland | FR |
Zolltarifnummer | 85362010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |