18713 | Schneider Electric

Circuit breaker, 1 pole, C characteristic, 80 A, 125 V (DC), 415 V (AC), screw connection, DIN rail, IP20, 18713

Order No.: 01P2551
EAN: 4099889130836
MPN:
18713
Series: NG125
18713 Schneider Electric Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
135.7076 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
135.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.7076 €

Device circuit breaker, 18713, SCHNEIDER

The 18713 is a low voltage circuit breaker. It is a 1P circuit breaker with 1 protected pole and 80 A in rated current and C tripping curve. The rated short circuit breaking capacity goes up to 36 kA at 220 VAC to 240 VAC conforming to EN/IEC 60947-2 standard. This miniature circuit breaker protects circuits against short circuit and overload current. It is suitable for isolation in the industrial sector.

The fault tripping is indicated by a red mechanical state indicator light on the front face of the circuit breaker. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure.

Features

  • Thermal-magnetic
  • High breaking capacity
  • ON/OFF trip indicator
  • Overvoltage category IV
  • Protection of the circuit against short-circuit currents
Technical specifications
Anschluss Schraubanschluss
Auslösecharakteristik C
Befestigungsart DIN-Schiene
Betätiger Kippbetätiger
Nennspannung (AC) 415 V
Nennspannung (DC) 125 V
Nennstrom 80 A
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes