18753 | Schneider Electric

Circuit breaker, 2 pole, B characteristic, 25 A, 250 V (DC), 440 V (AC), screw connection, DIN rail, IP20, 18753

Order No.: 01P2590
EAN: 3303430187530
MPN:
18753
Series: NG125
18753 Schneider Electric Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
191.8399 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
191.84 € *
Price list
Quantity
Price per unit*
1 pcs.
191.8399 €
2 pcs.
187.1632 €
*incl. VAT plus shipping costs
Subject to prior sale

Device circuit breaker, 18753, SCHNEIDER

The 18753 is a low voltage circuit breaker. It is a 2P circuit breaker with 2 protected poles and 25 A in rated current and B tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 220 VAC to 240 VAC conforming to EN/IEC 60947-2 standard. This miniature circuit breaker protects circuits against short circuit and overload current. It is suitable for isolation in the industrial sector.

The fault tripping is indicated by a red mechanical state indicator light on the front face of the circuit breaker. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure.

Features

  • Thermal-magnetic
  • High breaking capacity
  • ON/OFF trip indicator
  • Overvoltage category IV
  • Protection of the circuit against short-circuit currents
Technical specifications
Filter Property Value
Product type circuit breaker
Tripping characteristics B
Pin number 2 pole
Rated current 25 A
Rated voltage (DC) 250 V
Rated voltage (AC) 440 V
Connection screw connection
Type of mounting DIN rail
Actuator toggle actuator
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes