18829 | Schneider Electric

Circuit breaker, 4 pole, C characteristic, 80 A, 500 V (DC), 440 V (AC), screw connection, DIN rail, IP20, 18829

Order No.: 01P2657
EAN: 4099889131895
MPN:
18829
Series: NG125
18829 Schneider Electric Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
552.4456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
552.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
552.4456 €

Device circuit breaker, 18829, SCHNEIDER

The 18829 is a low voltage circuit breaker. It is a 4P circuit breaker with 4 protected poles and 80 A in rated current and C tripping curve. The rated short circuit breaking capacity goes up to 50 kA at 380 VAC to 415 VAC conforming to EN/IEC 60947-2 standard. This miniature circuit breaker protects circuits against short circuit and overload current. It is suitable for isolation in the industrial sector.

The fault tripping is indicated by a red mechanical state indicator light on the front face of the circuit breaker. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure.

Features

  • Thermal-magnetic
  • High breaking capacity
  • ON/OFF trip indicator
  • Overvoltage category IV
  • Protection of the circuit against short-circuit currents
Technical specifications
Connection Schraubanschluss
Tripping characteristics C
Type of mounting DIN-Schiene
Actuator Kippbetätiger
Rated voltage (AC) 440 V
Rated voltage (DC) 500 V
Rated current 80 A
Pin number 4-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes