18871 | Schneider Electric

Circuit breaker, 2 pole, MA characteristic, 12.5 A, 440 V (AC), screw connection, DIN rail, IP20, 18871

Order No.: 01P2697
EAN: 4099889132298
MPN:
18871
Series: NG125
18871 Schneider Electric Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
146.5009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.5009 €

Device circuit breaker, 18871, SCHNEIDER

The 18871 is a low voltage circuit breaker. It is a 2P circuit breaker with 2 protected poles and 12 A in rated current and MA tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 220 VAC to 240 VAC conforming to EN/IEC 60947-2 standard. This miniature circuit breaker protects circuits against short circuit and overload current. It is suitable for isolation in the industrial sector.

The fault tripping is indicated by a red mechanical state indicator light on the front face of the circuit breaker. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure.

Features

  • Trip unit technology Magnetic
  • High breaking capacity
  • ON/OFF trip indicator
  • Overvoltage category IV
  • Protection of the circuit against short-circuit currents
Technical specifications
Anschluss Schraubanschluss
Auslösecharakteristik MA
Befestigungsart DIN-Schiene
Betätiger Kippbetätiger
Nennspannung (AC) 440 V
Nennstrom 12.5 A
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes