9080GCB20 | Schneider Electric

Thermal magnetic circuit breaker, 1 pole, C characteristic, 2 A, 65 V (DC), 250 V (AC), DIN rail, 9080GCB20

Order No.: 01P6689
EAN: 4099889132441
MPN:
9080GCB20
Series: 9080GCB
9080GCB20 Schneider Electric Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
98.1036 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
98.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.1036 €

Device circuit breaker, 9080GCB20, SCHNEIDER

The 9080GCB20 is a thermal magnetic circuit protection device with trip-free operation. The thermal feature trips when there is an overload of ten times rated current or less. The magnetic mechanism trips instantaneously when there is a short circuit.

Features

  • DIN rail mounting
  • RoHS compatible

Applications

  • Industrial application
Technical specifications
Auslösecharakteristik C
Befestigungsart DIN-Schiene
Betätiger Druckknopf
Nennspannung (AC) 250 V
Nennspannung (DC) 65 V
Nennstrom 2 A
Polzahl 1-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes