EGX150 | Schneider Electric

Ethernet gateway, (W x H x D) 71 x 105 x 72 mm, EGX150

Order No.: 02P5600
EAN: 4099891548667
MPN:
EGX150
Series: LINK150
EGX150 Schneider Electric Device servers and gateways
Image may differ
Unit Price (€ / pc.)
885.5623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
885.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
885.5623 €
Technical specifications
Ausführung Ethernet-Gateway
Breite 71 mm
Höhe 105 mm
Montage DIN-Schiene
Tiefe 72 mm
Logistics
Ursprungsland ID
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei