TCSEGPA23F14F | Schneider Electric

Ethernet modbus TCP to profibus DP V1 gateway for modicon premium/quantum/M340/M580 PLC, (W x H x D) 182 x 57 x 260 mm, TCSEGPA23F14F

Order No.: 04P7288
EAN: 4099891548797
MPN:
TCSEGPA23F14F
Series: Profibus
TCSEGPA23F14F Schneider Electric Device servers and gateways
Image may differ
Unit Price (€ / pc.)
1,804.5636 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,804.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,804.5636 €
Technical specifications
Version Fernsteuerungsmaster
Width 182 mm
Suitable for Modicon Premium/Quantum/M340/M580 PLC
Height 57 mm
Assembly DIN-Schiene
Depth 260 mm
Logistics
Country of origin IE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes