TCSEGPA23F14FK | Schneider Electric
Ethernet modbus TCP to profibus DP V1 gateway for modicon premium/quantum/M340/M580 PLC, (W x H x D) 179 x 57 x 263 mm, TCSEGPA23F14FK
Unit Price (€ / pc.)
2,166.3236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,166.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,166.3236 €
Technical specifications
Version | Fernsteuerungsmaster | |
Width | 179 mm | |
Suitable for | Modicon Premium/Quantum/M340/M580 PLC | |
Height | 57 mm | |
Assembly | DIN-Schiene | |
Depth | 263 mm |
Download
Logistics
Country of origin | IE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |