NSYADR200 | Schneider Electric

Asymmetric DIN rail, 32 x 15 mm, W 2000 mm, steel, galvanized, NSYADR200

Order No.: 03P9333
EAN: 4099889505566
MPN:
NSYADR200
Series: Spacial CRN
NSYADR200 Schneider Electric DIN Rails
Image may differ
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
3 pcs.
14.6727 €
5 pcs.
14.0539 €
10 pcs.
13.2923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Symmetrical DIN rail, NSYADR200, Schneider Electric

An asymmetric mounting rail measuring 32 x 15 mm and 2000 mm in length.

Technical specifications
Version Asymmetrische Hutschiene
Width 2000 mm
Height 32 mm
Depth 15 mm
Material Stahl, verzinkt
Logistics
Country of origin ES
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes