NSYAMRD11357TB | Schneider Electric
DIN rail, unperforated, 35 x 7.5 mm, W 97 mm, steel, sendzimir galvanized, NSYAMRD11357TB
Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
5 pcs.
3.0345 €
10 pcs.
2.9036 €
20 pcs.
2.7370 €
30 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Symmetrical DIN rail, NSYAMRD11357TB, Schneider Electric
The symmetrical DIN rail measures H35 x D7.5 mm and has a length of 97 mm, designed for internal boxes of 105 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN rail, unperforated | |
| Width | 97 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, sendzimir galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |