NSYAMRD15357SB | Schneider Electric

DIN rail, unperforated, 35 x 7.5 mm, W 135 mm, steel, galvanized, NSYAMRD15357SB

Order No.: 03P9524
EAN: 4099889505610
MPN:
NSYAMRD15357SB
Series: Spacial SBM
NSYAMRD15357SB Schneider Electric DIN Rails
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
5 pcs.
3.4034 €
10 pcs.
3.2606 €
20 pcs.
3.0702 €
30 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Symmetrical DIN rail, NSYAMRD15357SB, Schneider Electric

The symmetrical mounting rail, measuring H35D 7.5 mm in width and 150 mm in length, is designed for use with the PanelSeT SBM.

Technical specifications
Version Hutschiene, ungelocht
Width 135 mm
Height 35 mm
Depth 7.5 mm
Material Stahl, verzinkt
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes