NSYAMRD16357TB | Schneider Electric
DIN rail, unperforated, 35 x 7.5 mm, W 140 mm, steel, sendzimir galvanized, NSYAMRD16357TB
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.6295 €
10 pcs.
3.4629 €
20 pcs.
3.2725 €
30 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Symmetrical DIN rail, NSYAMRD16357TB, Schneider Electric
The symmetrical DIN rail measures H35 x D7.5 mm and has a length of 140 mm, designed for internal boxes of 150 mm.
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 140 mm | |
Height | 35 mm | |
Depth | 7.5 mm | |
Material | Stahl, sendzimirverzinkt |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |