NSYAMRD19357TB | Schneider Electric

DIN rail, unperforated, 35 x 7.5 mm, W 168 mm, steel, sendzimir galvanized, NSYAMRD19357TB

Order No.: 03P9528
EAN: 4099889505658
MPN:
NSYAMRD19357TB
Series: Mureva Box
NSYAMRD19357TB Schneider Electric DIN Rails
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.6295 €
10 pcs.
3.4629 €
20 pcs.
3.2725 €
30 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Symmetrical DIN rail, NSYAMRD19357TB, Schneider Electric

The symmetrical DIN rail measures H35 x D7.5 mm and has a length of 168 mm, designed for internal boxes of 175 mm.

Technical specifications
Version Hutschiene, ungelocht
Width 168 mm
Height 35 mm
Depth 7.5 mm
Material Stahl, sendzimirverzinkt
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes