NSYAMRD24357TB | Schneider Electric
DIN rail, unperforated, 35 x 7.5 mm, W 241 mm, steel, sendzimir galvanized, NSYAMRD24357TB
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
5 pcs.
4.2364 €
10 pcs.
4.0460 €
20 pcs.
3.8199 €
30 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Symmetrical DIN rail, NSYAMRD24357TB, Schneider Electric
The symmetrical DIN rail measures H35 x D7.5 mm and has a length of 214 mm, designed for internal boxes of 225 mm.
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 241 mm | |
Height | 35 mm | |
Depth | 7.5 mm | |
Material | Stahl, sendzimirverzinkt |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |