NSYAMRD29357TB | Schneider Electric
DIN rail, unperforated, 35 x 7.5 mm, W 264 mm, steel, sendzimir galvanized, NSYAMRD29357TB
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
5 pcs.
7.0686 €
10 pcs.
6.7592 €
15 pcs.
6.3784 €
20 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Symmetrical DIN rail, NSYAMRD29357TB, Schneider Electric
The symmetrical DIN rail measures H35 x D7.5 mm and has a length of 264 mm, designed for internal boxes of 275 mm.
Technical specifications
Ausführung | Hutschiene, ungelocht | |
Breite | 264 mm | |
Höhe | 35 mm | |
Material | Stahl, sendzimirverzinkt | |
Tiefe | 7.5 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |